This 0.0051uF ceramic chip capacitor features a C0G dielectric and a 50VDC working voltage with 5% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a ceramic chip case style.
American Technical Ceramics 700B512JRN50XI technical specifications.
| Capacitance | 0.0051uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.79mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 700B512JRN50XI to view detailed technical specifications.
No datasheet is available for this part.