Search Results for "qt1t10 20 000mhz q tech corporation"
Filters
VQB100R-T110-S5
CUI
5 Vdc, 20 A, 100 W, 66~160 Vdc Input Range
Datasheet
Active
Package/Case:
DIP
Efficiency:
90%
Features:
UVLO, OVP, OCP, OTP, SCP
Height:
0.5inch
4220-T110-K0M1-H000-A-20A
E-T-A
240V 20A Toggle Circuit Breaker, 60°C, DIN Rail Mount
Datasheet
DIN Rail
Active
Type:
Thermal Magnetic
Number of Poles:
1
Voltage Rating:
240VAC|415VAC|60VDC
Current Rating:
20
A