The LTIGM51-6M-BL-LU-WBL-250N is a DPDT rocker switch with a curved/smooth face matte rocker actuator. It features a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250V. The switch has a maximum power rating of 559.27mW and a mechanical life of 100,000 cycles. It is suitable for panel mount applications and has a quick connect termination style.
Carling Technologies LTIGM51-6M-BL-LU-WBL-250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM51-6M-BL-LU-WBL-250N to view detailed technical specifications.
No datasheet is available for this part.