This 0603 ceramic chip capacitor has a capacitance of 0.33uF and operates within a 10VDC voltage range with a 10% tolerance. It features an X5R dielectric and is constructed with a flat construction style. The capacitor is rated for operation between -55°C and 85°C and is available in a ceramic chip case style with a pad termination style. It is suitable for microwave applications and has a height of 0.8mm.
Walsin 0603X334K100CG technical specifications.
| Capacitance | 0.33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0603X334K100CG to view detailed technical specifications.
No datasheet is available for this part.