Cosel R50A-5-JN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 20mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R50A-5-JN to view detailed technical specifications.
No datasheet is available for this part.