The C&K HBS1GFA2SY011C is a SPDT switch with a reverse action lever actuator. It has a maximum current rating of 5 amps at 250 volts AC and can operate over a temperature range of -55°C to 150°C. The switch features a screw mount termination style and is suitable for general use.
C&K HBS1GFA2SY011C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Action Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder/Screw |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.