This 0.03uF ceramic capacitor is rated for 100VDC with a 5% tolerance and features a C0G dielectric. It is designed for through hole mounting with a radial termination style and dipped case style. The capacitor operates within a temperature range of -55°C to 125°C.
Topdiode Manufacturing Company CT4N303J0100CC15B000 technical specifications.
| Capacitance | 0.03uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT4N303J0100CC15B000 to view detailed technical specifications.
No datasheet is available for this part.