The XFL6012-181MSD is a shielded/molded composite inductor from Coilcraft, featuring a wirewound design and a composite core material. It has an inductance of 0.18uH with a tolerance of 20% and is tested at a frequency of 1M. The inductor can handle a maximum DC current of 13.2A and a maximum saturation current of 14.3A, with a 30% decrease in inductance at the saturation current. The DC resistance is 0.00812R, and the self-resonant frequency is 130M (typical). The inductor measures 6.76mm in length, 6.56mm in depth, and 1.2mm in height, and operates over a temperature range of -40 to 125C.
Coilcraft XFL6012-181MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.2A |
| Maximum Saturation Current | 14.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00812Ohm |
| Minimum Self Resonant Frequency | 130M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 1.2mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XFL6012-181MSD to view detailed technical specifications.
No datasheet is available for this part.