Fuji Electric AR22JR-2A11A technical specifications.
| Type | Key |
| Switch Type | Keylock Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric AR22JR-2A11A to view detailed technical specifications.
No datasheet is available for this part.