The RN4871-V/RM130 is a specialized IC designed for telecom applications, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 16 terminals and is packaged in a R-XXMA-N16 module. The device operates at a nominal supply voltage of 3.3V. The module is 9mm wide and 11.5mm long.
Microchip RN4871-V/RM130 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4871-V/RM130 to view detailed technical specifications.
No datasheet is available for this part.