Thermistor PTC 100 Ohm 5% 2-Pin Axial
QTI Sensing Solutions RTH42ES101J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Manufacturer Series | RTH42 |
| Resistance | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for QTI Sensing Solutions RTH42ES101J to view detailed technical specifications.
No datasheet is available for this part.