The RTL8139C is a commercial-grade, quad-terminal, serial IO/communication controller IC for LAN applications. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device is packaged in a R-PQFP-G128 format and has a maximum supply current of 150mA.
Realtek Semiconductor RTL8139C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.