The RTL8139D-GR is a commercial-grade IC with a quad terminal configuration, operating within a temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 2.5 volts. The device is packaged in the R-PQFP-G100 package type, which is a quad flat package with a width of 14 and a length of 20. The IC has a single function and is designed for use in specialized telecom applications.
Realtek Semiconductor RTL8139D-GR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.