
This 1-pole circuit breaker is a toggle type with a current rating of 10A. It is designed for DIN rail mounting and features screw termination. The device is compliant with RoHS regulations and has UL approval. The voltage rating for AC is 575mV.
ABB S201-C10 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 575mV |
| RoHS | Compliant |
No datasheet is available for this part.
