The CNR-14D561K is a metal oxide varistor from Centra Science, designed for overvoltage and ESD protection. It features a varistor voltage of 560V, with a maximum AC voltage rating of 350V and a maximum DC voltage rating of 460V. The device has a capacitance of 400pF and a clamping voltage of 915V, with a maximum surge current of 4500A. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package with a terminal pitch of 7.5mm.
Centra Science CNR-14D561K technical specifications.
| Varistor Voltage | 560V |
| Max AC Voltage Rating | 350V |
| Max DC Voltage Rating | 460V |
| Capacitance | 400pF |
| Clamping Voltage | 915V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.