This 22uH general purpose inductor from Chilisin features a 10% tolerance and operates within a temperature range of -25 to 125 degrees Celsius. With a DC resistance of 3.9 ohms, it can handle a maximum current of 0.16 amps. The inductor measures 3.2mm in length, 1.6mm in width, and 1.8mm in height, making it suitable for surface mount applications.
Chilisin SQC321618T-220K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.9 |
| Rated Current-Max | 0.16 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SQC321618T-220K-N to view detailed technical specifications.
No datasheet is available for this part.