Battery; Rechargeable; A; Nickel-Cadmium; 1.2VDC; 1.4Ah; Pressure Contact; DantonaKR
Dantona Industries KR-1400AE technical specifications.
| Diameter | 17mm |
| Mount | External |
| DC Rated Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries KR-1400AE to view detailed technical specifications.
No datasheet is available for this part.