The SDE0604A-221K is a general purpose inductor from Bourns with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 10% and a rated current maximum of 0.47A. The inductor has a DC resistance of 1.57 ohms and a self resonance frequency of 5MHz. It is available in a surface mount package with dimensions of 5.8x5.2x4.5mm and features dual ended terminals.
Bourns SDE0604A-221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.57 |
| Rated Current-Max | 0.47 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.