This industrial-grade flash memory card operates within a temperature range of -40°C to 85°C. It features a single function and is available in a die package type. The memory IC type is a flash card, supporting up to 68719476736 words and 64000000000 words code. The supply voltage ranges from 2.7V to 3.6V.
Western Digital SDSDQAF3-064G-XI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDSDQAF3-064G-XI to view detailed technical specifications.
No datasheet is available for this part.