Eaton SFB1030-03 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 208V |
| DC Rated Voltage | 125V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SFB1030-03 to view detailed technical specifications.
No datasheet is available for this part.