The AL03Y-100KBW is a general purpose, wirewound inductor with a non-magnetic core material. It has an inductance of 10uH and a tolerance of 10%. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius. The lead style is axial and it is suitable for through-hole mounting.
RCD AL03Y-100KBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03Y-100KBW to view detailed technical specifications.
No datasheet is available for this part.