Search Results for "sfm3013 300 clm sensirion ag"
Filters
SMG3013-560KLF
Gowanda
General Purpose Inductor 560uH 0.5Ohm 0.636A 25MHz 30Q 125C
Datasheet
CHIP
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1