MOSFET P-Ch 60V 18A 0.14Ohm
Onsemi SFP9Z34_F080 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 140mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 82W |
| Resistance | 0.14R |
| Turn-Off Delay Time | 43ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SFP9Z34_F080 to view detailed technical specifications.
No datasheet is available for this part.