The Yageo SH100M0100C5SJ1320 is a 100VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features a high ripple current of 385 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40°C to 105°C.
Yageo SH100M0100C5SJ1320 technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 385mA |
| Lifetime | 2000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH100M0100C5SJ1320 to view detailed technical specifications.
No datasheet is available for this part.