Cap Aluminum Lytic 15uF 160V 20% (10 X 15mm) Radial 5mm 90mA 2000h 105°C Bulk
Yageo SH160M0015B5F-1015 technical specifications.
| Capacitance | 15uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 90mA |
| Leakage Current | 82@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH160M0015B5F-1015 to view detailed technical specifications.
No datasheet is available for this part.