This 10uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a high ripple current of 80 and a low leakage current of 70 microamps after 2 minutes. The capacitor has a long lifetime of 2000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
Yageo SH200M0010A5F-1015 technical specifications.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 80mA |
| Leakage Current | 70@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH200M0010A5F-1015 to view detailed technical specifications.
No datasheet is available for this part.