The Yageo SH250M0047C5SJ1325 is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It features a high ripple current of 228 and a long lifetime of 2000 hours. This capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 105 degrees Celsius.
Yageo SH250M0047C5SJ1325 technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 228mA |
| Lifetime | 2000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH250M0047C5SJ1325 to view detailed technical specifications.
No datasheet is available for this part.