Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 5mm 23mA 2000h 105°C T/R
Yageo SH250M2R20A5S-0611 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 23mA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH250M2R20A5S-0611 to view detailed technical specifications.
No datasheet is available for this part.