This 33uF aluminum electrolytic capacitor features a radial package with a diameter of 16mm and a height of 32mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a ripple current rating of 195mA. It is compliant with RoHS regulations and has a tolerance of 20%.
Yageo SH350M0033B7F-1632 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 32mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SH350M0033B7F-1632 to view detailed technical specifications.
No datasheet is available for this part.