This 8mm radial aluminum electrolytic capacitor has a capacitance of 1uF with a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a life of 2000 hours and a ripple current rating of 20mA. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Yageo SH350M1R00B3F-0811 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SH350M1R00B3F-0811 to view detailed technical specifications.
No datasheet is available for this part.