The ECQE2A563KZB film capacitor from Panasonic features a capacitance of 0.056uF with a tolerance of 10%. It has a maximum operating voltage of 250VAC and is constructed with a PET dielectric. The capacitor exhibits a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It is designed for through-hole mounting with a radial termination style. The component is rated for operation between -40°C and 85°C.
Panasonic ECQE2A563KZB technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 5.4 X 15.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE2A563KZB to view detailed technical specifications.
No datasheet is available for this part.