This SPST roller lever switch features a max current rating of 21 amps at 250VAC and 250VDC. It has a max AC voltage rating of 250V and a max power rating of 1491.4W according to UL standards. The switch has an electrical life of 10,000 cycles and can operate between -40°C and 150°C.
ZF Electronics D48XV3TA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 21@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 1491.4@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D48XV3TA to view detailed technical specifications.
No datasheet is available for this part.