
The ISL9113ER7Z-T is a boost DC/DC controller from Intersil with a maximum input voltage of 4.7V and a minimum input voltage of 800mV. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum output current of 1.3A and a quiescent current of 20uA. It is packaged in a surface mount DFN package and is available on tape and reel.
Intersil ISL9113ER7Z-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 4.7V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9113ER7Z-T to view detailed technical specifications.
No datasheet is available for this part.
