This aluminum electrolytic capacitor has a capacitance of 2.2uF and a working voltage of 50VDC with a tolerance of 20%. It features a low ESR of 2.28 and a ripple current of 85. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -40°C to 105°C.
Yageo SY050M2R20A5S-0511 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 2.28Ohm |
| Ripple Current | 85mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY050M2R20A5S-0511 to view detailed technical specifications.
No datasheet is available for this part.