Ultraviolet Index and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Silicon Labs Si1133-AA00-GMR technical specifications.
| Category | Ultraviolet Index and Ambient Light Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si1133-AA00-GMR to view detailed technical specifications.
No datasheet is available for this part.