Search Results for "si2347ds t1 be3 Vishay"
Filters
Si2347DS-T1-GE3
Vishay
(Semiconductors)
P-Channel 30V 42mR SOT-23 MOSFET
Datasheet
Volume Production
Package/Case:
SOT-23-3
Continuous Drain Current (ID):
5A
Drain to Source Breakdown Voltage:
-30V
Drain to Source Resistance:
68mR
Distributor
Stock
13+
27+
228+
2722+
Quest
9,600
$0.392
$0.2205
$0.147
$0.098
SI2347DS-T1-GE3
Vishay
(Intertechnologies)
P-Channel JFET, 30V, 5A, 1-Element, TO-236AB
Datasheet
HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
JEDEC Package Code:
TO-236AB
Distributor
Stock
13+
27+
228+
2722+
Quest
9,600
$0.392
$0.2205
$0.147
$0.098