
P-Channel MOSFET, SOT-23-3 package, featuring 30V drain-source breakdown voltage and 42mΩ maximum drain-source on-resistance. This surface mount device offers a continuous drain current of 5A and a maximum power dissipation of 1.7W. Key switching characteristics include a 9ns fall time and 19ns turn-off delay time, with an input capacitance of 705pF. Operating temperature range spans from -55°C to 150°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Si2347DS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Si2347DS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.12mm |
| Input Capacitance | 705pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay Si2347DS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
