This 330uF polymer tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.025 and a leakage current of 208. The capacitor is constructed in a flat form and has a case code of D. It is designed for surface mount applications and is rated for operation between -55°C and 125°C.
Kemet T540D337M006BH65207640 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 208uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D337M006BH65207640 to view detailed technical specifications.
No datasheet is available for this part.