This 33uF tantalum capacitor features a 5R equivalent series resistance and operates within a temperature range of -55°C to 125°C. It has a metal package with an axial lead termination and a diameter of 4.78mm. The capacitor is not RoHS compliant.
Vishay 109D336X0015C0 technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 5R |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D336X0015C0 to view detailed technical specifications.
No datasheet is available for this part.