Search Results for "sk24 r3 00001 panjit Touch International"
Filters
SK24-T3
Won-Top Electronics
Silicon Rectifier Diode 40V 2-Pin DO-214AA
Datasheet
PLASTIC, SMB, 2 PIN
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SK24-T3-LF
Won-Top Electronics
General Purpose Rectifier Diode 40V 2-Pin SMB
Datasheet
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL