The Won-Top Electronics SK24-T3-LF is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode is available in a 2-pin SMB package, which is ROHS compliant and made of plastic. The SK24-T3-LF has a maximum reverse voltage of 40 volts and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Won-Top Electronics SK24-T3-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.