Switch Rocker ON OFF ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Carling Technologies LTIGM51-1C-RD-RC-FN-6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM51-1C-RD-RC-FN-6V to view detailed technical specifications.
No datasheet is available for this part.