General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1615
ITG Electronics SL1616A-R10MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00032 |
| Rated Current-Max | 19 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ITG Electronics SL1616A-R10MHF to view detailed technical specifications.
No datasheet is available for this part.