This aluminum electrolytic capacitor features a capacitance of 100uF with a voltage rating of 6.3VDC and a tolerance of 20%. It has a long lead and form wire form and is mounted through a hole. The capacitor is constructed with an aluminum cylindrical can and has a product height of 7mm and a product diameter of 6.3mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Surge Components SLA101M0JTA-0607 technical specifications.
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 7 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 7 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 75mA |
| Leakage Current | 1.26@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Surge Components SLA101M0JTA-0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.