AC Motor Controller, 6A, ROHS COMPLIANT, SIP-23
Sanken Electric SLA6805MP technical specifications.
| Number of Terminals | 23 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T23 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA6805MP to view detailed technical specifications.
No datasheet is available for this part.