The Sanken Electric SLA7050M is an 18-pin motor driver IC with a ZIG-ZAG terminal position. It operates within a temperature range of -20C to 85C and is supplied with a voltage between 3V and 5.5V. The JEDEC package code for this IC is R-PZFM-T18, indicating a package type of SLA-18.
Sanken Electric SLA7050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SLA7050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.