Inductor Power Unshielded Wirewound 1mH 10% 1KHz 200mA 4.3Ohm DCR RDL
Yageo SLM0709-102K-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.3Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0709-102K-V-HF to view detailed technical specifications.
No datasheet is available for this part.