This is a wirewound inductor with a type of power inductance, manufactured by Yageo. It has a technology of wirewound and a protection style of unshielded. The inductance is 1.5uH with a tolerance of 20% and is tested at a frequency of 1K. The maximum DC current is 5.4A and the maximum DC resistance is 0.008 ohms. It has a radial lead style and measures 9.5mm in height with a product diameter of 7.7mm.
Yageo SLM0709-1R5M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0709-1R5M-V-HF to view detailed technical specifications.
No datasheet is available for this part.