This is a power inductor with a wirewound technology and unshielded protection style. It has an inductance of 4.7uH and a tolerance of 20%. The inductor's maximum DC current is 4.8A and its maximum saturation current is 7.2A. The DC resistance is maximally 0.015 ohms. The quality factor is minimally 10. The inductor is available in a radial lead style with a height of 12.5mm and a product diameter of 11.5mm.
Yageo SLM1112-4R7M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 7.2A |
| Max DC Resistance | 0.015Ohm |
| Minimum Quality Factor | 10 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM1112-4R7M-V-HF to view detailed technical specifications.
No datasheet is available for this part.