The NIC Components NRSA220M50V5X11TBSTF is a 22uF radial aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 5mm and a height of 11mm, with a lead diameter of 0.5mm and a lead pitch of 2mm. The capacitor is mounted through a hole and is packaged in an ammo pack. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 2000 hours and a ripple current of 85mA.
NIC Components NRSA220M50V5X11TBSTF technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 7.54R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSA220M50V5X11TBSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.